Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $101.860 |
| 25+ | $98.920 |
| 50+ | $94.030 |
| 100+ | $84.720 |
| 250+ | $78.360 |
Price for:Each
Minimum: 20
Multiple: 5
$2,037.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Lamp Base Type
BA15d
Bulb Size
16.5mm
Wavelength Typ
527nm
Average Bulb Life
100000h
Current Rating
20mA
LED Color
Green
Power Rating
225mW
Luminous Intensity
6000mcd
Supply Voltage
28V
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
