Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARL
Manufacturer Part No209-997-21-38
Newark Part No.99H6197
Product Range209 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $15.480 |
| 25+ | $15.140 |
| 50+ | $14.310 |
| 100+ | $12.870 |
| 250+ | $11.980 |
Price for:Each
Minimum: 20
Multiple: 20
$309.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No209-997-21-38
Newark Part No.99H6197
Product Range209 Series
Technical Datasheet
Lamp Base TypeTelephone Slide
LED ColorCool White
Bulb SizeT-5 1/2
Power Rating500mW
Wavelength Typ-
Luminous Intensity14000mcd
Average Bulb Life100000h
Supply Voltage12V
Current Rating20mA
Product Range209 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Lamp Base Type
Telephone Slide
Bulb Size
T-5 1/2
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
20mA
SVHC
No SVHC (14-Jun-2023)
LED Color
Cool White
Power Rating
500mW
Luminous Intensity
14000mcd
Supply Voltage
12V
Product Range
209 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate