Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARL
Manufacturer Part No208-997-22-38
Newark Part No.68K1179
Product Range208 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $22.160 |
| 25+ | $21.650 |
| 50+ | $20.490 |
| 100+ | $18.390 |
| 250+ | $16.530 |
Price for:Each
Minimum: 20
Multiple: 20
$443.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No208-997-22-38
Newark Part No.68K1179
Product Range208 Series
Technical Datasheet
Lamp Base TypeTelephone Slide
LED ColorCool White
Bulb SizeT-6 4/5
Power Rating625mW
Wavelength Typ-
Luminous Intensity14000mcd
Average Bulb Life100000h
Supply Voltage24V
Current Rating20mA
Product Range208 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Lamp Base Type
Telephone Slide
Bulb Size
T-6 4/5
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
20mA
SVHC
No SVHC (14-Jun-2023)
LED Color
Cool White
Power Rating
625mW
Luminous Intensity
14000mcd
Supply Voltage
24V
Product Range
208 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
