Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARL
Manufacturer Part No205-930-22-38
Newark Part No.99H6149
Product Range205 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $11.670 |
| 25+ | $11.410 |
| 50+ | $10.830 |
| 100+ | $9.770 |
| 250+ | $8.980 |
Price for:Each
Minimum: 20
Multiple: 20
$233.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No205-930-22-38
Newark Part No.99H6149
Product Range205 Series
Technical Datasheet
Lamp Base TypeMidget Groove
LED ColorBlue
Bulb SizeT-1 3/4 (5mm)
Power Rating500mW
Wavelength Typ470nm
Luminous Intensity2cd
Average Bulb Life100000h
Supply Voltage24V
Current Rating20mA
Product Range205 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Lamp Base Type
Midget Groove
Bulb Size
T-1 3/4 (5mm)
Wavelength Typ
470nm
Average Bulb Life
100000h
Current Rating
20mA
SVHC
No SVHC (14-Jun-2023)
LED Color
Blue
Power Rating
500mW
Luminous Intensity
2cd
Supply Voltage
24V
Product Range
205 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate