Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARL
Manufacturer Part No103-311-01
Newark Part No.98K5285
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.69 |
| 10+ | $1.60 |
| 25+ | $1.51 |
| 50+ | $1.42 |
| 100+ | $1.32 |
| 250+ | $1.21 |
| 500+ | $1.08 |
| 1000+ | $1.00 |
Price for:Each
Minimum: 1
Multiple: 1
$1.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No103-311-01
Newark Part No.98K5285
Technical Datasheet
LED ColorYellow
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If2mA
Luminous Intensity20mcd
Forward Voltage2.1V
Viewing Angle30°
Height6.2mm
Width4mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 103-311-01 is a 3mm PCB Mount LED suits semi-custom PCB designs. This nylon 66 (A82) housing material offers UL94V-0 flame retardancy and high impact strength. This material has a melting point of 200 to 220°C and is suitable for use in the majority of automatic soldering processes.
- Diffused LED gives wide viewing angle
- Standard intensity LED
- Lead cropping available
- Range of LED colour and voltage options
- Conforms to UL94V-0 flammability rating
- Saves on board space
- Reduced power consumption
- Saves on assembly time
- Suitable for a wide range of PCB applications
- Meets industrial requirements
- Outstanding reliability
Applications
LED Lighting, Industrial
Technical Specifications
LED Color
Yellow
LED Mounting
Through Hole
Forward Current If
2mA
Forward Voltage
2.1V
Height
6.2mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
20mcd
Viewing Angle
30°
Width
4mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate