Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No600RJS-22
Newark Part No.70B8415
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.440 |
Price for:Each
Minimum: 25
Multiple: 25
$986.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No600RJS-22
Newark Part No.70B8415
Technical Datasheet
Accessory TypeJumper
No. of Positions22Positions
Pitch Spacing9.5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 600RJS-22 is a 22-position RJS-type Jumper for use with single and double row flat-mount thermoset terminal blocks. It is made up of nickel-plated brass.
Applications
Industrial
Notes
This part is not necessarily supplied flat.
Technical Specifications
Accessory Type
Jumper
For Use With
Single and Double row flat mount thermoset terminal blocks
Product Range
-
No. of Positions
22Positions
Pitch Spacing
9.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
