Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No600-GP-14-PSB
Newark Part No.65F1169
Product RangeKulka 600 GP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
| Quantity | Price |
|---|---|
| 1+ | $89.010 |
Price for:Each
Minimum: 25
Multiple: 25
$2,225.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No600-GP-14-PSB
Newark Part No.65F1169
Product RangeKulka 600 GP Series
Technical Datasheet
No. of Rows2 Row
No. of Positions14Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing9.5mm
Rated Current15A
Rated Voltage300V
Product RangeKulka 600 GP Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 600-GP-14-PSB is a 14-pole 15A panel-mount Barrier Terminal Block with open back design. It has 150°C (UL RTI) phenolic base, plated brass terminals and #5-40 phil-slot steel screws. It is approved for factory and field wiring with solid wire and also approved for factory wiring with stranded wire.
- 10000A (Default) Short circuit current rating
- Accepts lugs with maximum width of 0.3"
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
9.5mm
Rated Voltage
300V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
14Positions
Wire Size AWG Max
12AWG
Rated Current
15A
Product Range
Kulka 600 GP Series
Technical Docs (1)
Alternatives for 600-GP-14-PSB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
