Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No410-GP-16-PSB
Newark Part No.65F1125
Product Range410 GP Series
Your Part Number
No Longer Available
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No410-GP-16-PSB
Newark Part No.65F1125
Product Range410 GP Series
Technical Datasheet
No. of Rows2 Row
No. of Positions16Positions
Wire Size AWG Min20AWG
Wire Size AWG Max18AWG
Pitch Spacing6.4mm
Rated Current5A
Rated Voltage300V
Product Range410 GP Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 410-GP-16-PSB is a Terminal Bock with nickel-plated brass eyelet. It comes with a phenolic insulator base and nickel-plated brass Phillips-slot.
- UL94V-2 Flammability rating
- Open back
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
20AWG
Pitch Spacing
6.4mm
Rated Voltage
300V
SVHC
No SVHC (15-Jan-2019)
No. of Positions
16Positions
Wire Size AWG Max
18AWG
Rated Current
5A
Product Range
410 GP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
