Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No0987-RZ-TC-12
Newark Part No.88M3086
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $106.610 |
Price for:Each
Minimum: 10
Multiple: 10
$1,066.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No0987-RZ-TC-12
Newark Part No.88M3086
Technical Datasheet
No. of Rows2 Row
No. of Positions12Positions
Wire Size AWG Min24AWG
Wire Size AWG Max8AWG
Pitch Spacing12.1mm
Rated Current50A
Rated Voltage600V
Product Range-
SVHCLead
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
24AWG
Pitch Spacing
12.1mm
Rated Voltage
600V
SVHC
Lead
No. of Positions
12Positions
Wire Size AWG Max
8AWG
Rated Current
50A
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
