Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMALLORY
Manufacturer Part NoPLD-20A35EWQ
Newark Part No.89K8004
Your Part Number
Technical Datasheet
54 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.98 |
| 10+ | $10.09 |
| 25+ | $8.60 |
| 50+ | $8.11 |
| 100+ | $6.98 |
Price for:Each
Minimum: 1
Multiple: 1
$11.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPLD-20A35EWQ
Newark Part No.89K8004
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min5V
Sound Pressure Level (SPL)95dB
Supply Voltage Max24V
Resonant Frequency3.5kHz
Operating Current Max10mA
Transducer MountingPanel Mount
Drive CircuitInternal
Capacitance-
Sound Level Distance300mm
Lead Wire28AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range5VDC to 24VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The PLD-20A35EWQ is a Piezo Transducer made of ABS 757 plastic resin housing. It features constant tone. Use 20-22mm hole for panel mounting and 33.5mm spaced 1/8-inch maximum hole for flange mounting.
- 28AWG Lead wire
- UL94-HB Flammability rating
Applications
Sensing & Instrumentation
Technical Specifications
Transducer Function
Alarm
Supply Voltage Min
5V
Supply Voltage Max
24V
Operating Current Max
10mA
Drive Circuit
Internal
Sound Level Distance
300mm
IP Rating
-
Operating Voltage Range
5VDC to 24VDC
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Tones
Continuous, Slow Pulse
Sound Pressure Level (SPL)
95dB
Resonant Frequency
3.5kHz
Transducer Mounting
Panel Mount
Capacitance
-
Lead Wire
28AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Alternatives for PLD-20A35EWQ
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability