Print Page
Image is for illustrative purposes only. Please refer to product description.

109 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.960 |
| 10+ | $4.600 |
| 25+ | $4.320 |
| 50+ | $4.130 |
| 100+ | $3.930 |
Price for:Each
Minimum: 1
Multiple: 1
$5.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoMCP320B2Q
Newark Part No.89K2232
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min3V
TonesContinuous
Sound Pressure Level (SPL)95dB
Resonant Frequency2.5kHz
Supply Voltage Max20V
Operating Current Max20mA
Transducer MountingThrough Hole
Drive CircuitInternal
Capacitance-
Sound Level Distance300mm
Lead Wire-
IP Rating-
Housing MaterialPC (Polycarbonate)
Operating Voltage Range3VDC to 20VDC
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The MCP320B2Q is a Piezo Transducer made of PC plastic resin housing with tin-plated brass leading pin.
- UL94V-2/UL94-HB Flammability rating
- Constant tone/pulse rate (Hz)
Applications
Sensing & Instrumentation
Technical Specifications
Transducer Function
Alarm
Tones
Continuous
Resonant Frequency
2.5kHz
Operating Current Max
20mA
Drive Circuit
Internal
Sound Level Distance
300mm
IP Rating
-
Operating Voltage Range
3VDC to 20VDC
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
3V
Sound Pressure Level (SPL)
95dB
Supply Voltage Max
20V
Transducer Mounting
Through Hole
Capacitance
-
Lead Wire
-
Housing Material
PC (Polycarbonate)
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Alternatives for MCP320B2Q
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
