Print Page
LY62W5128WL-55LLI
SRAM, 4M, 512KX8, 2.7-5.5V, 32TSOPII
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerLYONTEK
Manufacturer Part NoLY62W5128WL-55LLICopy
Newark Part No.53W0608
Memory Size4Mbit
SRAM TypeAsynchronous SRAM, LPSRAM
Memory Density4Mbit
SRAM Memory Configuration512K x 8bit
Supply Voltage Range2.7V to 5.5V
Memory Configuration512K x 8bit
Memory Case StyleTSOP-II
IC Case / PackageTSOP-II
No. of Pins32Pins
Supply Voltage Min2.7V
Access Time55ns
Supply Voltage Max5.5V
Supply Voltage Nom3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Memory Size
4Mbit
Memory Density
4Mbit
Supply Voltage Range
2.7V to 5.5V
Memory Case Style
TSOP-II
No. of Pins
32Pins
Access Time
55ns
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
SRAM Type
Asynchronous SRAM, LPSRAM
SRAM Memory Configuration
512K x 8bit
Memory Configuration
512K x 8bit
IC Case / Package
TSOP-II
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate