Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Technical Specifications
Supply Voltage
12V
Length
67.5mm
Reflector Dia
-
Product Range
-
Power Rating
55W
Lamp Base Type
H1 / P14.5s
Color Temperature Typ
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate