Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMILEDS
Manufacturer Part NoLXML-PR02
Newark Part No.75T7426
Product RangeLUXEON Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoLXML-PR02
Newark Part No.75T7426
Product RangeLUXEON Series
Technical Datasheet
COB ColorRoyal Blue
Color Rendering Index Max-
Wavelength Typ447.5nm
Power Rating-
Luminous Flux @ Test-
Forward Current @ Test700mA
Viewing Angle125°
Forward Voltage VF Typ2.9V
Nominal CCT (K)-
COB Length4.61mm
COB Width3.17mm
Opto Case Style1812
Lumens / Watt @ Current Test-
Light Emitting Surface-
Lens TypePower LED Lens
Lens ShapeDome
Height2.1mm
Product RangeLUXEON Series
SVHCNo SVHC (16-Jan-2020)
Product Overview
The LXML-PR02 is a royal blue High Brightness LED has leading light output, colour stability, flux density and clear saturated colours. The LUXEON Rebel series emitter has built-in quality, reliability, lumen maintenance and the ease of manufacturing needed to create a superior high quality light. The colour portfolio gives designers an endless pallet of colours to work with, adding interest, dimension and liveliness to all your lighting projects.
- Full colour pallet for a wider spectrum range
- Highest efficacy available for colours allows for lower power consumption
- High flux and leading hot and cold performance for saturated colours
- Fully developed ecosystem for LUXEON Rebel platforms
Applications
LED Lighting, Industrial, Signal Processing
Technical Specifications
COB Color
Royal Blue
Wavelength Typ
447.5nm
Luminous Flux @ Test
-
Viewing Angle
125°
Nominal CCT (K)
-
COB Width
3.17mm
Lumens / Watt @ Current Test
-
Lens Type
Power LED Lens
Height
2.1mm
SVHC
No SVHC (16-Jan-2020)
Color Rendering Index Max
-
Power Rating
-
Forward Current @ Test
700mA
Forward Voltage VF Typ
2.9V
COB Length
4.61mm
Opto Case Style
1812
Light Emitting Surface
-
Lens Shape
Dome
Product Range
LUXEON Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate