New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. LED Lighting Components
                                                                                                  3. COB LEDs
                                                                                                  4. Single Color COB LEDs
                                                                                                  Print Page

                                                                                                  LXM2-PL01-0000

                                                                                                  LED, AMBER, 75LM, SMD

                                                                                                  LUMILEDS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LUMILEDS LXM2-PL01-0000
                                                                                                  ManufacturerLUMILEDS
                                                                                                  Manufacturer Part NoLXM2-PL01-0000
                                                                                                  Newark Part No.69R9633
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  LUMILEDS
                                                                                                  ManufacturerLUMILEDS
                                                                                                  Manufacturer Part NoLXM2-PL01-0000
                                                                                                  Newark Part No.69R9633
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  COB ColorAmber
                                                                                                  Color Rendering Index Max-
                                                                                                  Wavelength Typ592nm
                                                                                                  Power Rating110mW
                                                                                                  Luminous Flux @ Test70lm
                                                                                                  Forward Current @ Test350mA
                                                                                                  Viewing Angle160°
                                                                                                  Forward Voltage VF Typ3.05V
                                                                                                  Nominal CCT (K)-
                                                                                                  COB Length4.61mm
                                                                                                  COB Width3.17mm
                                                                                                  Opto Case Style1812
                                                                                                  Lumens / Watt @ Current Test-
                                                                                                  Light Emitting Surface-
                                                                                                  Lens TypePower LED Lens
                                                                                                  Lens ShapeDome
                                                                                                  Height2.1mm
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Technical Specifications

                                                                                                  COB Color

                                                                                                  Amber

                                                                                                  Wavelength Typ

                                                                                                  592nm

                                                                                                  Luminous Flux @ Test

                                                                                                  70lm

                                                                                                  Viewing Angle

                                                                                                  160°

                                                                                                  Nominal CCT (K)

                                                                                                  -

                                                                                                  COB Width

                                                                                                  3.17mm

                                                                                                  Lumens / Watt @ Current Test

                                                                                                  -

                                                                                                  Lens Type

                                                                                                  Power LED Lens

                                                                                                  Height

                                                                                                  2.1mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Color Rendering Index Max

                                                                                                  -

                                                                                                  Power Rating

                                                                                                  110mW

                                                                                                  Forward Current @ Test

                                                                                                  350mA

                                                                                                  Forward Voltage VF Typ

                                                                                                  3.05V

                                                                                                  COB Length

                                                                                                  4.61mm

                                                                                                  Opto Case Style

                                                                                                  1812

                                                                                                  Light Emitting Surface

                                                                                                  -

                                                                                                  Lens Shape

                                                                                                  Dome

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Application Note EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.