Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.091 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$455.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSL-LXA227IC-TR31A
Newark Part No.77M1364
Technical Datasheet
LED ColorRed
LED MountingSMD
Bulb SizeT-3/4 (1.8mm)
LED Case SizeT-3/4 (1.8mm)
Forward Current If20mA
Forward Voltage2V
Wavelength Typ635nm
Luminous Intensity60mcd
Viewing Angle25°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
Bulb Size
T-3/4 (1.8mm)
Forward Current If
20mA
Wavelength Typ
635nm
Viewing Angle
25°
Product Range
-
MSL
MSL 4 - 72 hours
LED Mounting
SMD
LED Case Size
T-3/4 (1.8mm)
Forward Voltage
2V
Luminous Intensity
60mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
