Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMEX
Manufacturer Part NoSSL-LX5097IGW
Newark Part No.09J9328
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.24 |
| 10000+ | $0.24 |
Price for:Each
Minimum: 3000
Multiple: 500
$723.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSL-LX5097IGW
Newark Part No.09J9328
Technical Datasheet
LED ColorGreen, Red
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Viewing Angle60°
Lens ShapeRound
Forward Current / ColorR 30mA, G 25mA
Luminous Intensity / ColorR 20mcd, G 20mcd
Forward Voltage / ColorR 2.1V, G 2.1V
Wavelength / ColourR 635nm, G 565nm
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SSL-LX5097IGW is a red/green through-hole LED with milky white diffused lens. It features 635/565nm wavelength and 60° viewing angle.
Applications
LED Lighting
Technical Specifications
LED Color
Green, Red
Bulb Size
T-1 3/4 (5mm)
Lens Shape
Round
Luminous Intensity / Color
R 20mcd, G 20mcd
Wavelength / Colour
R 635nm, G 565nm
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
Through Hole
Viewing Angle
60°
Forward Current / Color
R 30mA, G 25mA
Forward Voltage / Color
R 2.1V, G 2.1V
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for SSL-LX5097IGW
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate