Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.120 |
| 25000+ | $0.113 |
Price for:Each
Minimum: 10000
Multiple: 1000
$1,200.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSL-LX20465ID
Newark Part No.09J9505
Technical Datasheet
LED ColorRed
LED MountingThrough Hole
Bulb SizeT-2 (6mm)
LED Case SizeT-2 (6mm)
Forward Current If20mA
Forward Voltage2V
Wavelength Typ635nm
Luminous Intensity25mcd
Viewing Angle70°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
Bulb Size
T-2 (6mm)
Forward Current If
20mA
Wavelength Typ
635nm
Viewing Angle
70°
Product Range
-
MSL
-
LED Mounting
Through Hole
LED Case Size
T-2 (6mm)
Forward Voltage
2V
Luminous Intensity
25mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
