Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSSA-LXB10GW-GF/LPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.09J9182
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $1.150 |
| 6000+ | $1.080 |
| 9000+ | $1.070 |
| 15000+ | $1.050 |
| 30000+ | $1.030 |
| 75000+ | $1.010 |
| 150000+ | $0.987 |
Price for:Each
Minimum: 3000
Multiple: 20
$3,450.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The SSA-LXB10GW-GF/LP is a 565nm 10-segment green low profile LED Bar Graph Array with milky white diffused lens.
- Grey face
Applications
Automation & Process Control, Sensing & Instrumentation, Industrial, Signalling, Communications & Networking
Technical Specifications
LED Color
Green
Forward Voltage
2.2V
No. of LEDs
10LEDs
Product Range
-
Forward Current If
20mA
Luminous Intensity
8mcd
Display Size
25.4mm x 10.16mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SSA-LXB10GW-GF/LP
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
