Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSML-LXR85SYC-TRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.19J8821
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $0.263 |
| 12000+ | $0.249 |
| 18000+ | $0.246 |
| 30000+ | $0.242 |
| 60000+ | $0.237 |
| 150000+ | $0.232 |
| 300000+ | $0.227 |
Price for:Each (Supplied on Cut Tape)
Minimum: 6000
Multiple: 6000
$1,578.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LXR85SYC-TRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.19J8821
Technical Datasheet
LED ColorYellow
LED MountingSMD
LED Case Size1mm x 2.6mm
Bulb Size1mm x 2.6mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ590nm
Luminous Intensity50mcd
Viewing Angle160°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Yellow
LED Case Size
1mm x 2.6mm
Forward Current If
20mA
Wavelength Typ
590nm
Viewing Angle
160°
Product Range
-
MSL
MSL 2 - 1 year
LED Mounting
SMD
Bulb Size
1mm x 2.6mm
Forward Voltage
2V
Luminous Intensity
50mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
