Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 12000+ | $0.240 |
| 18000+ | $0.238 |
| 30000+ | $0.237 |
| 60000+ | $0.236 |
Price for:Each (Supplied on Full Reel)
Minimum: 12000
Multiple: 3000
$2,880.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LX15IGC-RP-TR
Newark Part No.58K2318
Technical Datasheet
LED ColorGreen, Red
LED MountingSMD
Bulb Size3mm x 2mm
Viewing Angle140°
Lens ShapeRectangular
Forward Current / ColorR 30mA, G 25mA
Luminous Intensity / ColorR 10mcd, G 10mcd
Forward Voltage / ColorR 2V, G 2.2V
Wavelength / ColourR 635nm, G 565nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green, Red
Bulb Size
3mm x 2mm
Lens Shape
Rectangular
Luminous Intensity / Color
R 10mcd, G 10mcd
Wavelength / Colour
R 635nm, G 565nm
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Viewing Angle
140°
Forward Current / Color
R 30mA, G 25mA
Forward Voltage / Color
R 2V, G 2.2V
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for SML-LX15IGC-RP-TR
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
