Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMEX
Manufacturer Part NoSML-LX1210YGC-TR
Newark Part No.
Re-Reel19J8875
Cut Tape19J8875
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.163 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LX1210YGC-TR
Newark Part No.
Re-Reel19J8875
Cut Tape19J8875
Technical Datasheet
LED ColorGreen, Yellow
LED MountingSMD
Bulb Size-
Viewing Angle140°
Lens ShapeRectangular
Forward Current / Color-
Luminous Intensity / Color-
Forward Voltage / ColorY 2.1V, G 2.2V
Wavelength / ColourY 586nm, G 565nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green, Yellow
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Color
-
Wavelength / Colour
Y 586nm, G 565nm
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Viewing Angle
140°
Forward Current / Color
-
Forward Voltage / Color
Y 2.1V, G 2.2V
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate