Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMEX
Manufacturer Part NoLPA-C041301S-20
Newark Part No.77M0659
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.920 |
Price for:Each
Minimum: 2000
Multiple: 1000
$3,840.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoLPA-C041301S-20
Newark Part No.77M0659
Technical Datasheet
Length20mm
No. of Light Pipes4Pipes
Light Pipe ShapeCircular with Flat Top
Light Pipe MountingSurface
Light Pipe ColourTransparent
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Length
20mm
Light Pipe Shape
Circular with Flat Top
Light Pipe Colour
Transparent
SVHC
No SVHC (25-Jun-2025)
No. of Light Pipes
4Pipes
Light Pipe Mounting
Surface
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate