Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 250+ | $25.860 |
Price for:Each
Minimum: 1120
Multiple: 140
$28,963.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoLCR-U02004DSF-WH
Newark Part No.65R6892
Technical Datasheet
Character Count x Line20 x 4
Display AppearanceBlack on White
Logic Voltage5V
Interface TypeParallel
Font SetEnglish, Japanese
Display ModeTransflective
Character Size4.75mm
LCD Display TypeSTN
Module Size98mm x 60mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Display ConstructionCOB
Backlighting ColourWhite
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LCR-U02004DSF-WH is an Alphanumeric Display with STN fluid, a transflective polarizer and a heater. The InfoVue display has 6:00 viewing angle. It operates at temperature range of -40 to 85°C.
- White LED backlight
Applications
Consumer Electronics
Technical Specifications
Character Count x Line
20 x 4
Logic Voltage
5V
Font Set
English, Japanese
Character Size
4.75mm
Module Size
98mm x 60mm
Operating Temperature Max
85°C
Backlighting Colour
White
SVHC
No SVHC (25-Jun-2025)
Display Appearance
Black on White
Interface Type
Parallel
Display Mode
Transflective
LCD Display Type
STN
Operating Temperature Min
-40°C
Display Construction
COB
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
