Print Page
430 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.760 |
| 10+ | $2.450 |
| 50+ | $2.200 |
| 100+ | $2.000 |
| 250+ | $1.840 |
| 500+ | $1.700 |
| 1000+ | $1.590 |
| 2500+ | $1.490 |
Price for:Each
Minimum: 1
Multiple: 1
$2.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The KLS 22 is a 2-pole Mono Audio Connector, straight version, kink protection and solder terminals. Brass housing, nickel-plated contacts and PVC kink protection. The mono jack plugs are suitable for use with 1502 03, 1503 06, KLB 2, KLBR 2, KLK 2 and KLK 22 jack sockets. Designed according to the JIS C 6560 standards.
- 1A Current rating
- 34VAC/DC Voltage rating
- ≥10⁸Ω Insulation resistance
Applications
Industrial, Audio
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
3.5mm
Contact Plating
Nickel Plated Contacts
Product Range
KLS
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

