Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoASBSV 8/LED 5
Newark Part No.05X9348
Product RangeASBSV Series
Your Part Number
Technical Datasheet
12 In Stock
9 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $267.570 |
| 5+ | $228.300 |
Price for:Each
Minimum: 1
Multiple: 1
$267.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoASBSV 8/LED 5
Newark Part No.05X9348
Product RangeASBSV Series
Technical Datasheet
Input Connection TypeM23 Connector - 19 Pole
Output TypeM12 Connector - 5 Pole
No. of Ports8Ports
No. of Output Ports8Ports
Product RangeASBSV Series
IP RatingIP67
SVHCLead
Product Overview
The ASBSV 8/LED 5 is a M12 micro actuator/sensor Distribution Box with LED operation and function indicators. 8-port, top-entry, M12 sockets, 5-poles, 2 signals per socket distribution box, with M23 quick-disconnect for the control cable.
- ≤5mΩ Contact resistance
- IP67/NEMA 6P Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Input Connection Type
M23 Connector - 19 Pole
No. of Ports
8Ports
Product Range
ASBSV Series
SVHC
Lead
Output Type
M12 Connector - 5 Pole
No. of Output Ports
8Ports
IP Rating
IP67
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability