New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Chemicals & Adhesives
                                                                                                    3. Adhesives & Glues
                                                                                                    4. Super Glue
                                                                                                    Print Page

                                                                                                    45440

                                                                                                    Adhesive, Ethyl, High Viscosity, 20 g, Cyanoacrylate, Humidity

                                                                                                    LOCTITE
                                                                                                    LOCTITE 45440
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerLOCTITE
                                                                                                    Manufacturer Part No45440
                                                                                                    Newark Part No.93B7002
                                                                                                    Your Part Number
                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    LOCTITE
                                                                                                    ManufacturerLOCTITE
                                                                                                    Manufacturer Part No45440
                                                                                                    Newark Part No.93B7002
                                                                                                    ViscosityHigh Viscosity
                                                                                                    Product Range-
                                                                                                    Weight20g
                                                                                                    Volume-
                                                                                                    Adhesive TypeCyanoacrylate
                                                                                                    CureHumidity
                                                                                                    Adhesive ColourTransparent
                                                                                                    Dispensing MethodTube
                                                                                                    SVHCNo SVHC (27-Jun-2018)

                                                                                                    Product Overview

                                                                                                    The 45440 is an Ethyl Cyanoacrylate Adhesive designed for the assembly of difficult-to-bond materials which require uniform stress distribution and strong tension or shear strength. The LOCTITE® 454™ instant adhesive gel is a clear, room temperature cure, surface insensitive instant adhesive designed for the OEM assembly of difficult-to-bond materials which require uniform stress distribution. No-run viscosity for large gaps and vertical surface. The product provides rapid bonding of a wide range of materials, including metals, plastics and elastomers. The gel consistency prevents adhesive flow even on vertical surfaces. It is also suited for bonding porous materials such as wood, paper, leather and fabric.

                                                                                                    • High and thixotropic viscosity
                                                                                                    • Humidity cure
                                                                                                    • Easy to use

                                                                                                    Applications

                                                                                                    Maintenance & Repair

                                                                                                    Notes

                                                                                                    Not recommended for use in pure oxygen or oxygen rich system and should not be selected as a sealant for chlorine or other strong oxidizing materials.

                                                                                                    Technical Specifications

                                                                                                    Viscosity

                                                                                                    High Viscosity

                                                                                                    Weight

                                                                                                    20g

                                                                                                    Adhesive Type

                                                                                                    Cyanoacrylate

                                                                                                    Adhesive Colour

                                                                                                    Transparent

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2018)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Volume

                                                                                                    -

                                                                                                    Cure

                                                                                                    Humidity

                                                                                                    Dispensing Method

                                                                                                    Tube

                                                                                                    Technical Docs (2)

                                                                                                    Safety Data Sheet EN

                                                                                                    Safety Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (27-Jun-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.