2. Circuit Protection
                                                                                                    3. Circuit Breakers
                                                                                                    4. Load Center / Distribution Board / Consumer Circuit Breakers
                                                                                                    Print Page

                                                                                                    QO24L70S

                                                                                                    Load Center / Distribution Board, Steel, 240 VAC, 70 A, 4 Circuits, 236.22 mm

                                                                                                    SQUARE D BY SCHNEIDER ELECTRIC
                                                                                                    SQUARE D BY SCHNEIDER ELECTRIC QO24L70S
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
                                                                                                    Manufacturer Part NoQO24L70S
                                                                                                    Newark Part No.80C4258
                                                                                                    Product RangeQO Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$50.420
                                                                                                    5+$46.390
                                                                                                    10+$43.370
                                                                                                    25+$39.840
                                                                                                    50+$38.320
                                                                                                    100+$36.560
                                                                                                    250+$34.040
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $50.42
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SQUARE D BY SCHNEIDER ELECTRIC
                                                                                                    ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
                                                                                                    Manufacturer Part NoQO24L70S
                                                                                                    Newark Part No.80C4258
                                                                                                    Product RangeQO Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Consumer Unit Usage-
                                                                                                    Enclosure MaterialSteel
                                                                                                    Supply Voltage240VAC
                                                                                                    Current Rating70A
                                                                                                    No. of Branch Circuits4Circuits
                                                                                                    External Height236.22mm
                                                                                                    External Width122.174mm
                                                                                                    External Depth81.026mm
                                                                                                    Product RangeQO Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The QO24L70S is a 1-phase main lug Load Centre with surface cover. It has tin-plated aluminium busbar construction. It has 4 circuits, 2 tandem circuit breakers and 2 spaces for convenient operations. It feature backed-out screws on neutral, ground and twin and quad breaker terminals.

                                                                                                    • NEMA 1 Indoor degree of protection
                                                                                                    • 3-wire Wiring configuration
                                                                                                    • Split neutral bars for neat wiring
                                                                                                    • Multiple ground bar locations to customized the panel to your needs
                                                                                                    • Flexible and convenient main and branch breaker knockouts
                                                                                                    • Spring loaded self-adjusting surface/flush trim reduces installation time
                                                                                                    • Low profile bus bars and insulated shielding improved safety and protection
                                                                                                    • Tin-plated one-piece copper bus helps prevent corrosion and ensures superior performance
                                                                                                    • 10kA Short-circuit current
                                                                                                    • Green product

                                                                                                    Applications

                                                                                                    Commercial, Industrial

                                                                                                    Technical Specifications

                                                                                                    Consumer Unit Usage

                                                                                                    -

                                                                                                    Supply Voltage

                                                                                                    240VAC

                                                                                                    No. of Branch Circuits

                                                                                                    4Circuits

                                                                                                    External Width

                                                                                                    122.174mm

                                                                                                    Product Range

                                                                                                    QO Series

                                                                                                    Enclosure Material

                                                                                                    Steel

                                                                                                    Current Rating

                                                                                                    70A

                                                                                                    External Height

                                                                                                    236.22mm

                                                                                                    External Depth

                                                                                                    81.026mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (6)

                                                                                                    Certificate of Conformity EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Miscellaneous EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Handling Instructions EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65