New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

SQUARE D BY SCHNEIDER ELECTRIC - QO24L70S - CIRCUIT BREAKER, LOAD CENTER, 240V, 70A

SQUARE D BY SCHNEIDER ELECTRICQO24L70S
Image is for illustrative purposes only.
Please refer to product description
SQUARE D BY SCHNEIDER ELECTRIC
Manufacturer:
SQUARE D BY SCHNEIDER ELECTRIC
Newark Part Number:
80C4258
Manufacturer Part No:
QO24L70S

Technical Data Sheet (32.20KB) EN
Technical Data Sheet (32.20KB) EN

Product Information
  • CIRCUIT BREAKER, LOAD CENTER, 240V, 70A
  • Supply Voltage: 240VAC
  • Current Rating: 70A
  • No. of Branch Circuits: 4
  • External Depth: 81.026mm
  • External Height: 236.22mm
  • External Width: 122.174mm
  • Enclosure Material: Steel
  • Location: Indoor
  • RoHS Compliant: No
Find Similar Products grouped by common attributes

Availability

Availability: 1317

Supplier Stock products that show available inventory are in stock at the supplier and will ship within 7 business days.Supplier Stock

 - Non-Cancelable/Non-Returnable
Ships within 7 business days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $73.15  

  1. Qty

Price

Qty Price
1  - 24 $73.15
25  - 49 $69.75
50  - 99 $68.04
100  - 249 $62.26
250+  $58.52
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
PK7GTA

SQUARE D BY SCHNEIDER ELECTRIC

LOAD CENTER GROUND BAR

Series:QO; Accessory Type:Ground Bar; For Use With:Schneider Load Centre - QO Series ; RoHS Compliant: Yes;

243
Price
For: 1 Each
1+
$12.58
25+
$12.01
50+
$11.72
100+
$10.74
more...

243 available to ship today
PK12GTA

SQUARE D BY SCHNEIDER ELECTRIC

LOAD CENTER GROUND BAR

Series:QO; Accessory Type:Ground Bar; For Use With:Schneider Load Centre - QO Series ; RoHS Compliant: Yes;

87
Price
For: 1 Each
1+
$16.99
25+
$16.21
50+
$15.82
100+
$14.49
more...

87 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(SQUARE D BY SCHNEIDER ELECTRIC) OR (Load Centers / Distribution Boards / Consumer Units) OR (QO24L70S)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

 

SQUARE D BY SCHNEIDER ELECTRIC
PK7GTA
1 Each
$12.58
 
 

SQUARE D BY SCHNEIDER ELECTRIC
PK12GTA
1 Each
$16.99