Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV47ZS1PCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel58K7584
Re-Reel68X5030RL
Cut Tape68X5030
Product RangeZS Series
Your Part Number
11,029 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.424 | $0.42 |
| Total Price | $0.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.424 |
| 25+ | $0.273 |
| 100+ | $0.240 |
| 250+ | $0.224 |
| 500+ | $0.215 |
| 1000+ | $0.211 |
| 2500+ | $0.206 |
| 5000+ | $0.202 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.247 |
| 20000+ | $0.242 |
| 30000+ | $0.237 |
| 50000+ | $0.232 |
| 100000+ | $0.227 |
| 250000+ | $0.222 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV47ZS1PCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel58K7584
Re-Reel68X5030RL
Cut Tape68X5030
Product RangeZS Series
Technical Datasheet
Voltage Rating VAC30V
Voltage Rating VDC38V
Product RangeZS Series
Clamping Voltage Vc Max93V
Varistor Case StyleDisc 7mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS250A
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)1.8J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
30V
Product Range
ZS Series
Varistor Case Style
Disc 7mm
Peak Surge Current @ 8/20µS
250A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
38V
Clamping Voltage Vc Max
93V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
1.8J
SVHC
To Be Advised
Technical Docs (3)
Alternatives for V47ZS1P
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
