Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoV47ZA1P
Newark Part No.58K7575
Product RangeZA Series
Your Part Number
Technical Datasheet
3,892 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.334 |
| 10+ | $0.243 |
| 25+ | $0.220 |
| 50+ | $0.207 |
| 100+ | $0.194 |
| 500+ | $0.174 |
| 1000+ | $0.170 |
| 2500+ | $0.165 |
Price for:Each
Minimum: 1
Multiple: 1
$0.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV47ZA1P
Newark Part No.58K7575
Product RangeZA Series
Technical Datasheet
Voltage Rating VAC30V
Voltage Rating VDC38V
Product RangeZA Series
Clamping Voltage Vc Max93V
Varistor Case StyleDisc 7mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS250A
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)1.8J
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
The ZA series Radial Leaded Metal Oxide Varistor (MOV) is family of transient voltage surge suppressors, designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid and power supply circuits to protect circuit board components and maintain data integrity. This device is available in five model sizes such as 5, 7, 10, 14 and 20mm and features a wide VDC voltage range of 5.5 to 615V.
- Wide operating voltage range VM(AC)RMS 4 to 460V
- DC voltage ratings 5.5 to 615V
- No derating up to 85°C ambient
- 5 model sizes available (5, 7, 10, 14 and 20mm)
- Radial lead package for hard-wired or printed circuit board designs
- Available in tape and reel or bulk pack
- Standard lead form options
Applications
Motor Drive & Control, Communications & Networking, Automotive, Power Management
Technical Specifications
Voltage Rating VAC
30V
Product Range
ZA Series
Varistor Case Style
Disc 7mm
Peak Surge Current @ 8/20µS
250A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
38V
Clamping Voltage Vc Max
93V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
1.8J
SVHC
To Be Advised
Technical Docs (2)
Alternatives for V47ZA1P
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability