Print Page
V3.5MLA0805NH
TVS Varistor, MOV, 2.5 V, 3.5 V, MLA Series, 13 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE V3.5MLA0805NH TVS Varistor, MOV, 2.5 V, 3.5 V, MLA Series, 13 V, 0805 [2012 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/4385983.jpg)
ManufacturerLITTELFUSE
Manufacturer Part NoV3.5MLA0805NHCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel75C8235RL
Cut Tape75C8235
Product RangeMLA Series
Your Part Number
1,100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.531 | $0.53 |
| Total Price | $0.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.531 |
| 50+ | $0.358 |
| 100+ | $0.319 |
| 250+ | $0.301 |
| 500+ | $0.290 |
| 1000+ | $0.281 |
| 2500+ | $0.275 |
| 5000+ | $0.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV3.5MLA0805NHCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel75C8235RL
Cut Tape75C8235
Product RangeMLA Series
Technical Datasheet
Voltage Rating VAC2.5V
Voltage Rating VDC3.5V
Product RangeMLA Series
Clamping Voltage Vc Max13V
Varistor Case Style0805 [2012 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS60A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)300mJ
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
2.5V
Product Range
MLA Series
Varistor Case Style
0805 [2012 Metric]
Peak Surge Current @ 8/20µS
60A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
3.5V
Clamping Voltage Vc Max
13V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
300mJ
SVHC
To Be Advised
Technical Docs (2)
Alternatives for V3.5MLA0805NH
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
