Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE V18MLA0402NR TVS Varistor, 14 V, 18 V, MLA Series, 50 V, 0402 [1005 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/4651961.jpg)
ManufacturerLITTELFUSE
Manufacturer Part NoV18MLA0402NRCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.05M1812
Product RangeMLA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.179 |
| 20000+ | $0.175 |
| 30000+ | $0.172 |
| 50000+ | $0.168 |
| 100000+ | $0.165 |
| 250000+ | $0.161 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$1,790.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV18MLA0402NRCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.05M1812
Product RangeMLA Series
Technical Datasheet
Voltage Rating VAC14V
Voltage Rating VDC18V
Product RangeMLA Series
Clamping Voltage Vc Max50V
Varistor Case Style0402 [1005 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS20A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)50mJ
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
14V
Product Range
MLA Series
Varistor Case Style
0402 [1005 Metric]
Peak Surge Current @ 8/20µS
20A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
18V
Clamping Voltage Vc Max
50V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
50mJ
SVHC
To Be Advised
Technical Docs (2)
Alternatives for V18MLA0402NR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
