Need more?
| Quantity | Price |
|---|---|
| 1+ | $46.320 |
| 5+ | $43.840 |
| 10+ | $41.350 |
| 25+ | $38.870 |
| 100+ | $36.910 |
| 500+ | $34.780 |
Product Information
Alternatives for V131DA40
1 Product Found
Product Overview
The V131DA40 is a heavy-duty industrial Metal-oxide Varistor designed to provide surge protection for motor controls and power supplies used in oil-drilling, mining and transportation equipment. The transient surge suppressor features rigid terminals to ensure secure wire contacts. The DA series features improved creep and strike distance capability to minimize breakdown along the package surface design that provides complete electrical isolation of the disc subassembly. This UL-recognized varistor has identical ratings and specifications but differ in case construction to provide flexibility in equipment designs.
- Rigid terminals to insure secure wire contacts
- Bi-directional clamp polarity
- No derating up to 85°C ambient
- UL94V-0 Flammability rating
- -55 to 85°C Operating temperature range
Applications
Industrial, Power Management, Motor Drive & Control
Technical Specifications
130V
DA Series
Disc 40mm
40kA
85°C
-
175V
345V
Metal Oxide Varistor (MOV)
-55°C
270J
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate