Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV131BA60Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.51R5892
Product RangeBA Series
Your Part Number
24 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $103.920 |
| 5+ | $96.500 |
| 10+ | $88.560 |
| 25+ | $80.610 |
| 50+ | $78.230 |
| 100+ | $76.670 |
Price for:Each
Minimum: 1
Multiple: 1
$103.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV131BA60Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.51R5892
Product RangeBA Series
Technical Datasheet
Voltage Rating VAC130V
Voltage Rating VDC175V
Product RangeBA Series
Clamping Voltage Vc Max340V
Varistor Case StyleDisc 60mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS50kA
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)450J
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
The V131BA60 is an industrial high energy Terminal Varistor designed to provide surge protection for motor controls and power supplies. The BA series transient surge suppressor is heavy-duty industrial metal-oxide varistor features improved creep and strike capability to minimize breakdown. It provides complete electrical isolation of the disc subassembly and rigid terminals to ensure secure wire contacts. The case design provides complete electrical isolation of disc subassembly.
- Rigid terminals for secure wire contact
- 3200J High energy absorption capability
- No derating up to 85°C ambient
Applications
Motor Drive & Control, Power Management, Industrial
Technical Specifications
Voltage Rating VAC
130V
Product Range
BA Series
Varistor Case Style
Disc 60mm
Peak Surge Current @ 8/20µS
50kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
175V
Clamping Voltage Vc Max
340V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
450J
SVHC
To Be Advised
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
