Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV130LS10APCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel58K7227
Cut Tape87R1584
Product RangeLS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3500 | $0.439 | $1,536.50 |
| Total Price | $1,536.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3500+ | $0.439 |
| 7000+ | $0.430 |
| 10500+ | $0.421 |
| 17500+ | $0.413 |
| 35000+ | $0.404 |
| 87500+ | $0.395 |
| 175000+ | $0.386 |
Full Reel
| Quantity | Price |
|---|---|
| 3500+ | $0.431 |
| 7000+ | $0.422 |
| 10500+ | $0.414 |
| 17500+ | $0.405 |
| 35000+ | $0.397 |
| 87500+ | $0.388 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV130LS10APCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel58K7227
Cut Tape87R1584
Product RangeLS Series
Technical Datasheet
Voltage Rating VAC130V
Voltage Rating VDC175V
Product RangeLS Series
Clamping Voltage Vc Max340V
Varistor Case StyleDisc 14mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS4.5kA
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)38J
SVHCTo Be Advised
Product Overview
The LA Varistor Series of transient voltage surge suppressors are radial leaded varistors (MOVs) that are designed to be operated continuously across AC power lines. These UL recognised varistors require very little mounting space, and are offered in various standard lead form options.
- Lead-free, Halogen-free and RoHS compliant
- Energy absorption capability (WTM) up to 360J
- Wide operating voltage range VM(AC)RMS 130 to 1000V
- No derating up to 85°C ambient
Technical Specifications
Voltage Rating VAC
130V
Product Range
LS Series
Varistor Case Style
Disc 14mm
Peak Surge Current @ 8/20µS
4.5kA
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage Rating VDC
175V
Clamping Voltage Vc Max
340V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
38J
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
