Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV07E230PL3T5Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel64W7756
Cut Tape66W7660
Product RangeUltraMOV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.256 | $2,560.00 |
| Total Price | $2,560.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10000+ | $0.256 |
| 20000+ | $0.251 |
| 30000+ | $0.246 |
| 50000+ | $0.241 |
| 100000+ | $0.236 |
| 250000+ | $0.230 |
| 500000+ | $0.225 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.251 |
| 20000+ | $0.246 |
| 30000+ | $0.241 |
| 50000+ | $0.236 |
| 100000+ | $0.231 |
| 250000+ | $0.226 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV07E230PL3T5Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel64W7756
Cut Tape66W7660
Product RangeUltraMOV Series
Technical Datasheet
Voltage Rating VAC230V
Voltage Rating VDC300V
Product RangeUltraMOV Series
Clamping Voltage Vc Max595V
Varistor Case StyleDisc 7mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS1.75kA
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)20J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
230V
Product Range
UltraMOV Series
Varistor Case Style
Disc 7mm
Peak Surge Current @ 8/20µS
1.75kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
300V
Clamping Voltage Vc Max
595V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
20J
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
