Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV07E14PCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.64W7754
Product RangeLV UltraMOV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
| Quantity | Price |
|---|---|
| 4500+ | $0.261 |
| 9000+ | $0.256 |
| 13500+ | $0.251 |
| 22500+ | $0.245 |
| 45000+ | $0.240 |
| 112500+ | $0.235 |
| 225000+ | $0.230 |
Price for:Each
Minimum: 4500
Multiple: 4500
$1,174.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV07E14PCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.64W7754
Product RangeLV UltraMOV Series
Technical Datasheet
Voltage Rating VAC14V
Voltage Rating VDC18V
Product RangeLV UltraMOV Series
Clamping Voltage Vc Max43V
Varistor Case StyleDisc 7mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS1kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)2.2J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
14V
Product Range
LV UltraMOV Series
Varistor Case Style
Disc 7mm
Peak Surge Current @ 8/20µS
1kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
18V
Clamping Voltage Vc Max
43V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
2.2J
SVHC
To Be Advised
Technical Docs (3)
Alternatives for V07E14P
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
