Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSM24CANA-02HTG
Newark Part No.86X1744
Product RangeSPA SM24CANA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 64 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.264 |
| 5000+ | $0.258 |
| 10000+ | $0.239 |
| 20000+ | $0.222 |
| 30000+ | $0.207 |
| 50000+ | $0.198 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$792.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSM24CANA-02HTG
Newark Part No.86X1744
Product RangeSPA SM24CANA Series
Technical Datasheet
Product RangeSPA SM24CANA Series
TVS PolarityBidirectional
Reverse Standoff Voltage24V
Clamping Voltage Max50V
Diode Case StyleSOT-23
No. of Pins3Pins
Minimum Breakdown Voltage26.7V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation200W
Operating Temperature Max125°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Product Range
SPA SM24CANA Series
Reverse Standoff Voltage
24V
Diode Case Style
SOT-23
Minimum Breakdown Voltage
26.7V
Peak Pulse Power Dissipation
200W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
50V
No. of Pins
3Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
125°C
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for SM24CANA-02HTG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
