Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$1,425.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQ4015N5RP
Newark Part No.56J8595
Technical Datasheet
Peak Repetitive Off State Voltage400V
On State RMS Current15A
Triac Case StyleTO-263 (D2PAK)
Gate Trigger Voltage Max2V
Gate Trigger Current Max (QI), Igt50mA
Peak Non Repetitive Surge Current167A
Holding Current Max70mA
Peak Gate Power500mW
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.6V
Thyristor MountingSurface Mount
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
400V
Triac Case Style
TO-263 (D2PAK)
Gate Trigger Current Max (QI), Igt
50mA
Holding Current Max
70mA
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
-
SVHC
To Be Advised
On State RMS Current
15A
Gate Trigger Voltage Max
2V
Peak Non Repetitive Surge Current
167A
Peak Gate Power
500mW
Operating Temperature Max
125°C
Thyristor Mounting
Surface Mount
MSL
-
Technical Docs (2)
Alternatives for Q4015N5RP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
