Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoP3500SALRP
Newark Part No.71J1272
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.600 |
| 4000+ | $0.554 |
| 6000+ | $0.540 |
| 10000+ | $0.531 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP3500SALRP
Newark Part No.71J1272
Technical Datasheet
Reverse Stand-Off Voltage Vrwm-000V
No. of Pins2Pins
Thyristor TypeSIDACtor
Breakover Voltage Max400V
No. of Circuits1Circuits
Peak Pulse Current Ippm45A
Peak Off-State Voltage, Vdrm320V
Product Range-
SVHCTo Be Advised
Technical Specifications
Reverse Stand-Off Voltage Vrwm
-000V
Thyristor Type
SIDACtor
No. of Circuits
1Circuits
Peak Off-State Voltage, Vdrm
320V
SVHC
To Be Advised
No. of Pins
2Pins
Breakover Voltage Max
400V
Peak Pulse Current Ippm
45A
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate