Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | P3100SCLRPCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 71J1226 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.762 |
| 5000+ | $0.747 |
| 7500+ | $0.732 |
| 12500+ | $0.716 |
| 25000+ | $0.701 |
| 62500+ | $0.686 |
| 125000+ | $0.671 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$1,905.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | P3100SCLRPCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 71J1226 |
| Technical Datasheet | |
| Reverse Stand-Off Voltage Vrwm | - |
| No. of Pins | 2Pins |
| TVS Thyristor Case Style | DO-214AA (SMB) |
| Thyristor Type | SIDACtor |
| Breakover Voltage Max | 350V |
| No. of Circuits | 1Circuits |
| Peak Pulse Current Ippm | 100A |
| Peak Off-State Voltage, Vdrm | 275V |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Reverse Stand-Off Voltage Vrwm | - |
|---|---|
| TVS Thyristor Case Style | DO-214AA (SMB) |
| Breakover Voltage Max | 350V |
| Peak Pulse Current Ippm | 100A |
| Product Range | - |
| No. of Pins | 2Pins |
|---|---|
| Thyristor Type | SIDACtor |
| No. of Circuits | 1Circuits |
| Peak Off-State Voltage, Vdrm | 275V |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
