Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$2,575.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP0641SCLRP
Newark Part No.57P7222
Technical Datasheet
Reverse Stand-Off Voltage Vrwm-
No. of Pins2Pins
Thyristor TypeSLIC Protector
Breakover Voltage Max77V
No. of Circuits1Circuits
Peak Pulse Current Ippm100A
Peak Off-State Voltage, Vdrm58V
SVHCTo Be Advised
Technical Specifications
Reverse Stand-Off Voltage Vrwm
-
Thyristor Type
SLIC Protector
No. of Circuits
1Circuits
Peak Off-State Voltage, Vdrm
58V
No. of Pins
2Pins
Breakover Voltage Max
77V
Peak Pulse Current Ippm
100A
SVHC
To Be Advised
Technical Docs (2)
Alternatives for P0641SCLRP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
