Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.668 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$1,670.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP0300SALRP
Newark Part No.26K6868
Technical Datasheet
Reverse Stand-Off Voltage Vrwm-
No. of Pins2Pins
TVS Thyristor Case StyleDO-214AA (SMB)
Thyristor TypeSIDACtor
Breakover Voltage Max40V
No. of Circuits1Circuits
Peak Pulse Current Ippm45A
Peak Off-State Voltage, Vdrm25V
Product Range-
SVHCTo Be Advised
Technical Specifications
Reverse Stand-Off Voltage Vrwm
-
TVS Thyristor Case Style
DO-214AA (SMB)
Breakover Voltage Max
40V
Peak Pulse Current Ippm
45A
Product Range
-
No. of Pins
2Pins
Thyristor Type
SIDACtor
No. of Circuits
1Circuits
Peak Off-State Voltage, Vdrm
25V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
