Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoP0080EAL
Newark Part No.05M1017
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.597 |
Price for:Each
Minimum: 10000
Multiple: 2000
$5,970.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP0080EAL
Newark Part No.05M1017
Technical Datasheet
Peak Repetitive Off State Voltage6V
Gate Trigger Current Max-
Average On State Current-
On State RMS Current-
Thyristor Case StyleTO-92
No. of Pins2Pins
Peak Non Repetitive Surge Current20A
Holding Current Max50mA
Gate Trigger Voltage Max-
Operating Temperature Max150°C
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCTo Be Advised
Product Overview
The P0080EAL is a SIDACtor® Protection Thyristor designed to protect baseband equipment such as modems, line cards, CPE and DSL from damaging overvoltage transients. It provides a robust through-hole solution that enables equipment to comply with global regulatory standards. TIA-968-A, TIA-968-B, ITU K.20/21 enhanced level, ITU K.20/21 basic level, GR 1089 inter-building, GR 1089 intra-building, IEC 61000-4-5, YD/T 1082, YD/T 993, YD/T 950 are the applicable global standards.
- Low voltage overshoot
- Low ON-state voltage
- Fails short-circuit when surged in excess of ratings
- Does not degrade surge capability after multiple surge events within limit
- Low capacitance
Applications
Safety, Communications & Networking, Power Management
Technical Specifications
Peak Repetitive Off State Voltage
6V
Average On State Current
-
Thyristor Case Style
TO-92
Peak Non Repetitive Surge Current
20A
Gate Trigger Voltage Max
-
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
-
On State RMS Current
-
No. of Pins
2Pins
Holding Current Max
50mA
Operating Temperature Max
150°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for P0080EAL
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate