Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoLSP10240LLP
Newark Part No.84X6034
Product RangeLSP10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 50+ | $21.580 |
| 100+ | $20.450 |
| 250+ | $19.930 |
| 500+ | $18.910 |
Price for:Each
Minimum: 80
Multiple: 8
$1,726.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLSP10240LLP
Newark Part No.84X6034
Product RangeLSP10 Series
Technical Datasheet
Suppressor TypeMains Surge Protector
No. of Poles2 Pole
SPD TypeType 2
Peak Surge Current20kA
Continuing Operating Voltage Max275VAC
Suppressor MountingPanel
Product RangeLSP10 Series
Plug TypeEU
SVHCTo Be Advised
Technical Specifications
Suppressor Type
Mains Surge Protector
SPD Type
Type 2
Continuing Operating Voltage Max
275VAC
Product Range
LSP10 Series
SVHC
To Be Advised
No. of Poles
2 Pole
Peak Surge Current
20kA
Suppressor Mounting
Panel
Plug Type
EU
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
