Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoL60030M3C
Newark Part No.18M9178
Product RangePOWR-GARD LF Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 5+ | $52.050 |
| 10+ | $49.830 |
| 25+ | $45.640 |
| 50+ | $42.430 |
| 100+ | $41.690 |
| 250+ | $40.710 |
Price for:Each
Minimum: 6
Multiple: 6
$312.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoL60030M3C
Newark Part No.18M9178
Product RangePOWR-GARD LF Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current30A
Fuse Size HeldMidget
Holder TerminalsScrew
No. of Fuses3Fuses
Product RangePOWR-GARD LF Series
Voltage Rating VAC600V
Voltage Rating VDC600V
SVHCTo Be Advised
Product Overview
The L60030M3C is a Fuse Block made of copper box lug, tin-plated copper alloy clip/terminals, zinc-plated steel screw, captive pressure plate and thermoplastic base. It incorporates a rejection feature to assure proper fusing and it offers screw terminals. This fuse block is molded of high-strength, high-temperature material to min-i-mize block breakage during handling and installation, as well as damage caused by overheating.
- Long life
- UL94V-0 Flammability rating
Applications
Safety
Notes
Class-CC fuses may be used in Midget fuse blocks, but Midget fuses cannot be used in Class-CC blocks.
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
Midget
No. of Fuses
3Fuses
Voltage Rating VAC
600V
SVHC
To Be Advised
Fuse Current
30A
Holder Terminals
Screw
Product Range
POWR-GARD LF Series
Voltage Rating VDC
600V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate