Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoKLKD020.T
Newark Part No.02B8060
Product RangePOWR-GARD KLKD Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $18.650 |
| 25+ | $16.580 |
| 100+ | $14.500 |
| 500+ | $11.970 |
Price for:Each
Minimum: 10
Multiple: 10
$186.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoKLKD020.T
Newark Part No.02B8060
Product RangePOWR-GARD KLKD Series
Technical Datasheet
Product RangePOWR-GARD KLKD Series
Fuse Current20A
Voltage Rating VAC600V
Voltage Rating VDC600V
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicFast Acting
SVHCTo Be Advised
Product Overview
Applications
Safety
Technical Specifications
Product Range
POWR-GARD KLKD Series
Voltage Rating VAC
600V
Fuse Size Metric
10.3mm x 38.1mm
Blow Characteristic
Fast Acting
Fuse Current
20A
Voltage Rating VDC
600V
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
To Be Advised
Technical Docs (2)
Alternatives for KLKD020.T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate