Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoKLDR.100T
Newark Part No.02B7987
Product RangeKLDR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoKLDR.100T
Newark Part No.02B7987
Product RangeKLDR Series
Technical Datasheet
Product RangeKLDR Series
Fuse Current100mA
Voltage Rating VAC600V
Voltage Rating VDC300V
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicTime Delay
SVHCTo Be Advised
Product Overview
The KLDR.100T is a 100mA time-delay Fuse with melamine body and nickel-plated bronze caps. It is designed to protect control transformers, solenoids and similar inductive components with high magnetizing currents during the first half-cycle. It provides excellent protection of motor branch circuits containing IEC or NEMA rated motor controllers or contactors. The rejection feature prevents use of fuses with lower interrupting ratings or voltage ratings when used with corresponding fuse holders. Extremely current limiting reduces damage caused by heating and magnetic effects of short-circuit currents.
- 200000A at 600VAC Interrupting rating
Applications
Motor Drive & Control
Technical Specifications
Product Range
KLDR Series
Voltage Rating VAC
600V
Fuse Size Metric
10.3mm x 38.1mm
Blow Characteristic
Time Delay
Fuse Current
100mA
Voltage Rating VDC
300V
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
