Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.040 |
| 4000+ | $0.959 |
| 6000+ | $0.934 |
| 10000+ | $0.920 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$2,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoK2200SHRP
Newark Part No.56P4206
Technical Datasheet
Breakover Voltage Min205V
Breakover Voltage Max230V
Breakover Current Max50µA
Peak Forward Current-
Diac / Sidac Case StyleDO-214
No. of Pins2Pins
TypeSIDAC
Operating Temperature Max125°C
Thyristor MountingSurface Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Breakover Voltage Min
205V
Breakover Current Max
50µA
Diac / Sidac Case Style
DO-214
Type
SIDAC
Thyristor Mounting
Surface Mount
SVHC
To Be Advised
Breakover Voltage Max
230V
Peak Forward Current
-
No. of Pins
2Pins
Operating Temperature Max
125°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate